10-25% 折扣
VishayPR01000106208JR500单侧穿孔定值电阻器
Res Metal Film 6.2 Ohm 5% 1W ±250ppm/°C Conformal Coated AXL Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 6.2 | |
| 5% | |
| 350 | |
| 1 | |
| Metal Film | |
| -55 | |
| 200 | |
| ±250 | |
| 70 to 200 | |
| Yes | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.5 | |
| 6.5 | |
| 0.212 | |
| 0.58 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the PR01000106208JR500 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 6.2 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with metal film technology. This part has an operating temperature of -55 to 155 °C. The PR01000106208JR500 part has an axial termination style. This product is 8 mm long. It has a tolerance of 5%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

