10-25% 折扣
C&KPNP8E5D2Y03QESwitch Push Button
Switch Push Button N.O. SPST Extended Dome 5A 32VDC Momentary Panel Mount Solder Lug Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.31 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Extended Dome | |
| N.O. | |
| Threaded | |
| 5@32VDC | |
| 1000VAC | |
| 1000 | |
| 50 | |
| 100000 | |
| Yellow | |
| 4.55 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 2.9 | |
| 7.5 | |
| Internal/Terminals | |
| Silicone Rubber/Epoxy | |
| IP68 | |
| Polybutylene Terephthalate | |
| Polybutylene Terephthalate/Polycarbonate | |
| Straight | |
| -40 | |
| 85 | |
| Bulk | |
| 15/32-32 | |
| 10.8 | |
| 5.45 | |
| 10.8 | |
| 5.45 | |
| 17.5 | |
| 17.5 | |
| 21 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

