| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 3.5 | |
| Tin | |
| 18-22 | |
| 600V | |
| 105 | |
| Nylon | |
| Tape and Reel | |
| 19.81 | |
| 6.35 | |
| Red | |
| Cable Mount |
Look no further than the ring tongue terminal PN18-6R-3K wire terminal from Panduit for applications requiring terminal connections. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 19.81 mm long and 6.35 mm. Its wire is 18-22 AWG.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。