Delta ElectronicsPMT-12V200W2BR交流至直流电源供应器
AC/DC Power Supply Single-OUT 12V 17A 204W 7-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 17 | |
| 204 | |
| 90|180 | |
| 100|120|200|240 | |
| 132|264 | |
| 4000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 4(Typ) | |
| 47 to 63 | |
| ±1 | |
| 88.5(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 450mV | |
| No | |
| -30 | |
| 70 | |
| 420 | |
| Mounting | Chassis|Panel |
| Package Height | 30 |
| Package Width | 97 |
| Package Length | 159 |
| PCB changed | 7 |
| 7 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

