NXP SemiconductorsPMEG3020EPASXRectifiers
Diode Schottky 2.8A 3-Pin DFN-D EP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 30 |
| Single Dual Anode | |
| 2.8 | |
| 17 | |
| 0.47 | |
| 2500 | |
| 1800 | |
| 4(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.61(Max) |
| Package Width | 2.1(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 3 |
| Standard Package Name | DFN |
| Supplier Package | DFN-D EP |
| 3 |
If your circuit needs to adjust from an AC to DC voltage use a blade PMEG3020EPASX rectifier from NXP Semiconductors. This rectifier has an operating temperature range of -40 °C to 125 °C.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

