NXP SemiconductorsPMD9050D,115通用双极型晶体管
Trans GP BJT NPN/PNP 45V 0.1A 400mW 6-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NPN|PNP | |
| Bipolar Small Signal | |
| Si | |
| Triple | |
| 3 | |
| 50 | |
| 45 | |
| 5 | |
| 0.74(Typ)@0.5mA@10mA|0.91(Typ)@5mA@100mA | |
| 0.2@0.5mA@10mA|0.4@5mA@100mA|0.5@20mA@200mA | |
| 0.1 | |
| 200@1mA@5V|95@100mA@5V|24@200mA@5V | |
| 400 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。