BournsPM43-470K-RC表面贴装电感器

Inductor Power Bobbin Core 47uH 10% 1KHz 20Q-Factor Ferrite 0.54A 0.84Ohm DCR T/R

This power PM43-470K-RC surface mount inductor from Bourns is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 540m A with a maximum resistance of 840m Ohm. This device utilizes bobbin core technology. It has an inductance of 47u H. It has a tolerance of 10%. This product is 4.8 mm long, 3.5 mm tall and 4.3 mm deep. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 13M Hz.

Import TariffMay apply to this part

39 个零件: 可以明天配送

    Total$0.33Price for 1

    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1509+
      Manufacturer Lead Time:
      0 星期
      Country Of origin:
      中国
      • In Stock: 39
      • Price: $0.3333

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。