BournsPM43-150M-RC表面贴装电感器
Inductor Power Bobbin Core 15uH 20% 1KHz 28Q-Factor Ferrite 0.92A 0.24Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Ferrite | |
| 15u | |
| 20% | |
| 1K | |
| 0.92 | |
| 1.4(Typ) | |
| 0.24 | |
| 28 | |
| 2.52M | |
| 28M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 4.3 | |
| 3.5 |
This power PM43-150M-RC surface mount inductor from Bourns is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 920m A with a maximum resistance of 240m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 28M Hz. It has a tolerance of 20%. It has an inductance of 15u H. This device utilizes bobbin core technology. This product is 4.8 mm long, 3.5 mm tall and 4.3 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

