BournsPM105-331K-RC表面贴装电感器
Inductor Power Bobbin Core 330uH 10% 1KHz 12Q-Factor Ferrite 0.52A 1.15Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Bobbin Core | |
| Ferrite | |
| 330u | |
| 10% | |
| 1K | |
| 0.52 | |
| 0.85(Typ) | |
| 1.15 | |
| 12 | |
| 796K | |
| 3.2M | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 9.8 | |
| Surface Mount | |
| 5.8 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power PM105-331K-RC surface mount inductor from Bourns to save valuable space. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has an inductance of 330u H. This device is made with bobbin core technology. This SMD inductor has a maximum DC current of 520m A with a maximum resistance of 1.15 Ohm. This product is 5.8 mm tall with a diameter of 9.8 mm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 3.2M Hz. It has a tolerance of 10%.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

