| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | EA |
| Automotive | No |
| PPAP | No |
| Type | CW-LD |
| Half Intensity Angle Parallel (°) | 8 |
| Half Intensity Angle Perpendicular (°) | 22 |
| Peak Wavelength (nm) | 520 |
| Photodiode Reverse Voltage (V) | 2(Max) |
| Typical Single Supply Voltage (V) | 5.6 |
| Maximum Threshold Current (mA) | 45 |
| Maximum Supply Current (mA) | 100 |
| Power Supply Type | Single |
| Maximum Optical Output Power (mW) | 35 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 60 |
| Packaging | Tray |
| Diameter | 5.6 |
| Mounting | Through Hole |
| Package Height | 3.5 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-56 |
| Pin Count | 3 |