PanduitPLT2S-M00扎线带
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 48mm 222N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 48 | |
| 222(Min) | |
| -60 | |
| 85 | |
| 188 | |
| 8 | |
| 5.6 |
This PLT2S-M00 cable tie from Panduit can be cinched down to the desired level of tightness and will not come loose no matter what. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 188 mm long, 5.6 mm tall and 8 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

