PanduitPLT1.5I-M0扎线带
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 35mm 178N Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Standard Locking | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 35 | |
| 178(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 142 | |
| 6.1 | |
| 4.6 |
Are you looking to make a grouping of electrical wires but don't know where to start? Then use this PLT1.5I-M0 cable tie from Panduit to easily bind together and group your electrical wires. This cable tie has a temperature range of -40 °C to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 142 mm long, 4.6 mm tall and 6.1 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

