| Half Intensity Angle Parallel (°) | 9 |
| Half Intensity Angle Perpendicular (°) | 49 |
| Peak Wavelength (nm) | 455 |
| Typical Single Supply Voltage (V) | 4.1 |
| Maximum Threshold Current (mA) | 450 |
| Maximum Supply Current (mA) | 3800 |
| Power Supply Type | Single |
| Maximum Optical Output Power (mW) | 5500 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |