| 欧盟RoHS指令 | Compliant |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.49.10.50 |
| Automotive | No |
| PPAP | No |
| Half Intensity Angle Parallel (°) | 9 |
| Half Intensity Angle Perpendicular (°) | 49 |
| Peak Wavelength (nm) | 447 |
| Typical Single Supply Voltage (V) | 4.3 |
| Maximum Threshold Current (mA) | 450 |
| Maximum Supply Current (mA) | 3800 |
| Power Supply Type | Single |
| Maximum Optical Output Power (mW) | 5300 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 90 |
| Diameter | 9 |
| Mounting | Through Hole |
| Package Height | 4.35 |
| PCB changed | 2 |
| Supplier Package | TO-90 |
| Pin Count | 2 |