| Compliant | |
| EAR99 | |
| Obsolete | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Marker and Flag | |
| Natural | |
| Nylon 6/6 | |
| 19 | |
| 80(Min) | |
| -60 | |
| 85 | |
| Bulk | |
| 101 | |
| 4.6 | |
| 3.9 |
Are you looking to make a grouping of electrical wires but don't know where to start? Then use this PLF1MB-C cable tie from Panduit to easily bind together and group your electrical wires. This cable tie has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.9 mm tall.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

