NichiconPLF1E100MCL7铝聚合物电容器
Cap Aluminum Polymer 10uF 25VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.065 Ohm 1.5A 2000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 10uF | |
| 20% | |
| 25VDC | |
| 0.065 | |
| Ultra Low | |
| 1.5 | |
| 125@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2.5 | |
| 2 | |
| Long Lead | |
| 6.3 X 6 | |
| -55 | |
| 105 | |
| Bulk | |
| 0.45 | |
| 6.3 | |
| 6 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
