NichiconPLF1D560MCL2TD铝聚合物电容器
Cap Aluminum Polymer 56uF 20VDC 20%( 10 X 8mm) Radial 5mm 0.04 Ohm 2.4A 2000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Polymer | |
| 56uF | |
| 20% | |
| 20VDC | |
| 0.04 | |
| Low | |
| 2.4 | |
| 224@2Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| Long Lead | |
| 10 X 8 | |
| -55 | |
| 105 | |
| Ammo | |
| 0.6 | |
| 10 | |
| 8 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.