Microchip TechnologyPLA133-67OAVAO时钟缓冲器及驱动器
Clock Fanout Buffer 6-OUT 1-IN 1:6 Automotive AEC-Q100 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Fanout Buffer | |
| 1:6 | |
| 6 | |
| 160 | |
| 9.2@1.71V to 3.63V | |
| 9.2 | |
| 60% | |
| CMOS | |
| LVCMOS | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.63 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

