Pi SupplyPIS-0943开发套件和工具

An Open Hardware, Computer Interfaced Tool

Product Description

The design of ExpEYES combines the real-time measurement capability of micro-controllers with the ease and flexibility of Python programming language for data analysis and visualization. It also functions as a test equipment for electronics hobbyists and engineering students. Software for all products from PHOENIX are distributed under GNU General Public License and the hardware designs are under CERN OHL.

Features

  • A tool for learning science by exploring and experimenting.
  • 50 documented experiments and easy to add more.
  • Wide range, High school and above.
  • 4 channel Oscilloscope, 1Msps, +/-16V input range
  • Sine/Triangular Wave Generator, 5Hz to 5kHz
  • Programmable voltage sources, +/5V and +/-3.3V
  • Frequency Counter and time measurements.
  • Supports I2C standard sensors
  • 12bit analog resolution.
  • Open Hardware and Free Software.
  • Software in Python programming language.
  • Requires USB port and Python

What makes it special

This highly flexible framework can be controlled entirely via its Python library, and the superior visualization and analytical modules of Python are used to process the data on the fly in order to dictate further events and seamlessly extracting meaningful physical data.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。