Pi SupplyPIS-0914电源管理开发电路板和套件

Motion Motor Control Development Board

Product Description

ThunderBorg is a powerful dual motor control board for making awesome robots with your Raspberry Pi.

ThunderBorg is designed to handle up to 5A per motor connection, so it's great for bigger-than-your-average-buggy projects and making awesome robots from your Raspberry Pi.

The ThunderBorg is used in our MonsterBorg Raspberry Pi robot kit.

All ThunderBorg versions include:

  • Control BIG or small motors.

  • On-board 5V regulator powers the Raspberry Pi

  • Runs from any battery pack or power supply from 7V to 35V

  • Proper 5A output per motor connection

  • Speed control forwards and reverse via PWM

  • On-board voltage monitoring for attached batteriesv

  • Mounts directly onto most Raspberry Pi models

  • Super bright 24 Bit LED capable of over 16 million colours

  • Stackable! Plug in more boards to control up to 200 motors!

  • Controls 2x DC Motors or 4, 5 or 6 wire stepper motors

  • Uses I2C SCK/SDA and 3.3V/GND pins for communications

  • Overheat protection, under voltage lockout, and short circuit protection.

A datasheet is only available for this product at this time.

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。