NXP SemiconductorsPIMN31F数字双极型晶体管
Trans Digital BJT NPN 50V 0.5A 420mW 6-Pin TSOP T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Dual | |
| 50 | |
| 0.5 | |
| 70@50mA@5V | |
| 1 | |
| 150 | |
| 0.1 | |
| 0.3@2.5mA@50mA | |
| 420 | |
| -65 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| 50 to 120 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。