Microchip TechnologyPIC32MX764F128LT-I/PTMicrocontrollers - MCUs
MCU 32-bit MIPS32 M4K RISC 128KB Flash 2.5V/3.3V 100-Pin TQFP T/R
| Compliant | |
| 3A991.a.2 | |
| Active | |
| Automotive | No |
| PPAP | No |
| PIC32 | |
| RISC | |
| MIPS32 M4K | |
| PIC | |
| 80 | |
| 80 | |
| 32 | |
| Flash | |
| 128KB | |
| 32KB | |
| 4GB | |
| Yes | |
| CAN/Ethernet/I2C/SPI/UART/USB | |
| 85 | |
| 5 | |
| 5 | |
| 1 | |
| 16 | |
| 10 | |
| 0 | |
| 6 | |
| 1 | |
| 4 | |
| 5 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 2 | |
| Yes | |
| Yes | |
| CAN Controller | |
| 2.3 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 12 mm |
| Package Length | 12 mm |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。