Microchip TechnologyPIC32MK1024GPD100-E/PTMicrocontrollers - MCUs
MCU 32-bit PIC RISC 1MB Flash 2.5V/3.3V Automotive AEC-Q100 100-Pin TQFP Tray
| Compliant | |
| 3A991a.2. | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| PIC32 | |
| RISC | |
| PIC | |
| PIC | |
| 80 | |
| 80 | |
| 32 | |
| Flash | |
| 1MB | |
| 256KB | |
| 4GB | |
| Yes | |
| I2C/I2S/SPI/UART/USB | |
| 77 | |
| 9 | |
| 1 | |
| 42 | |
| 12 | |
| 1 | |
| 12 | |
| 0 | |
| 6 | |
| 2 | |
| 6 | |
| 4 | |
| 6 | |
| 0 | |
| 0 | |
| 5 | |
| 2.2 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 12 |
| Package Length | 12 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 100 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。