Microchip TechnologyPIC24FJ128GA406-I/MRSecure Microcontrollers and TPM
Secure MCU 16bit PIC24 PIC Harvard 128KB Flash 2.5V/3.3V 64-Pin QFN EP Tube
| Compliant | |
| 5A002.a.1 | |
| Active | |
| 8542.31.00.20 | |
| Automotive | No |
| PPAP | No |
| PIC24 | |
| Harvard | |
| PIC | |
| PIC | |
| 32 | |
| 32 | |
| 16 | |
| Flash | |
| 128KB | |
| 16KB | |
| 20000 | |
| 20 | |
| 12MB | |
| Yes | |
| 128bit@AES|192bit@AES|256bit@AES | |
| 3@DES | |
| 53 | |
| 5 | |
| 31/15 | |
| 6 | |
| 1 | |
| 16 | |
| 12 | |
| 1 | |
| 10 | |
| 248 | |
| I2C/SPI/UART | |
| 6 | |
| 0 | |
| 4 | |
| 3 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| No | |
| Yes | |
| LCD Controller | |
| 2 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.88 mm |
| Package Width | 9 mm |
| Package Length | 9 mm |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

