Microchip TechnologyPIC24F32KA304T-I/PTMicrocontrollers - MCUs
MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V 44-Pin TQFP T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| PIC24 | |
| RISC | |
| PIC | |
| PIC | |
| 32 | |
| 32 | |
| 16 | |
| Flash | |
| 32KB | |
| 2KB | |
| 12MB | |
| Yes | |
| I2C/SPI/UART | |
| 39 | |
| 5 | |
| 3 | |
| 1 | |
| 16 | |
| 12 | |
| 0 | |
| 2 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 3 | |
| 1.8 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 10 mm |
| Package Length | 10 mm |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 44 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。