Microchip TechnologyPIC24EP256GU810-I/BGMicrocontrollers - MCUs
MCU 16-bit PIC RISC 280KB Flash 3.3V 121-Pin TFBGA Tray
| Compliant | |
| 3A991.a.2 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PIC24 | |
| RISC | |
| PIC | |
| PIC | |
| 60 | |
| 60 | |
| 16 | |
| Flash | |
| 280KB | |
| 28KB | |
| 4MB | |
| Yes | |
| 0.18um | |
| CAN/I2C/SPI/UART/USB | |
| 83 | |
| 9 | |
| 7 | |
| 2 | |
| 32/32 | |
| 10/10 | |
| 0 | |
| 4 | |
| 1 | |
| 4 | |
| 2 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 3 | |
| CAN Controller | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 121 |
| Standard Package Name | BGA |
| Supplier Package | TFBGA |
| 121 | |
| Lead Shape | Ball |
Microchip Technology's PIC24EP256GU810-I/BG microcontroller can essentially eliminate certain components and speed up simple tasks within your circuit. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 60 MHz. Its ADC resolution is 10/10. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 3 V, while its maximum is 3.6 V. This is a 16 bit processor. This device is based on the PIC core architecture. Its flash program memory is 280KB.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

