Microchip TechnologyPIC18F45K50-I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube

Automate any process or system using this PIC18F45K50-I/P microcontroller from Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 48 MHz. Its ADC resolution is 10. Its flash program memory is 32KB. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. This is a 8 bit processor.

295 个零件: 可以在 4 天内配送

    Total$3.59Price for 1

    • 可以在 4 天内配送

      Ships from:
      香港
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 295
      • Price: $3.590

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。