| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | 3A991a.2. |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.31.00.15 |
| Automotive | No |
| PPAP | No |
| Family Name | PIC18 |
| Instruction Set Architecture | RISC |
| Device Core | PIC |
| Core Architecture | PIC |
| Maximum CPU Frequency (MHz) | 40 |
| Maximum Clock Rate (MHz) | 40 |
| Data Bus Width (bit) | 8 |
| Program Memory Type | Flash |
| Program Memory Size | 32KB |
| RAM Size | 1.5KB |
| Maximum Expanded Memory Size | 2MB |
| Programmability | Yes |
| Interface Type | CAN/I2C/SPI/USART |
| Number of I/Os | 33 |
| No. of Timers | 4 |
| Timers Resolution (bit) | 8/16/16/16 |
| PWM | 2 |
| Number of ADCs | 1 |
| ADC Channels | 8 |
| ADC Resolution (bit) | 10 |
| USART | 1 |
| UART | 0 |
| USB | 0 |
| SPI | 1 |
| I2C | 1 |
| I2S | 0 |
| CAN | 1 |
| Ethernet | 0 |
| Watchdog | 1 |
| Analog Comparators | 2 |
| Parallel Master Port | No |
| Real Time Clock | No |
| Special Features | CAN Controller |
| Minimum Operating Supply Voltage (V) | 4.2 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Power Dissipation (mW) | 1000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| Pin Count | 44 |
| Lead Shape | Gull-wing |