Microchip TechnologyPIC18F23K22-I/MVMicrocontrollers - MCUs
MCU 8-bit PIC RISC 8KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 28-Pin UQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | Yes |
| PPAP | Yes |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 64 | |
| 64 | |
| 8 | |
| Flash | |
| 8KB | |
| 512B | |
| 2MB | |
| Yes | |
| I2C/SPI/USART | |
| 25 | |
| 7 | |
| 8/8/8 | |
| 2 | |
| 1 | |
| 19 | |
| 10 | |
| 2 | |
| 0 | |
| 0 | |
| 2 | |
| 2 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| No | |
| 2.3 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 1000 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.48 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | UQFN EP |
| 28 | |
| Lead Shape | No Lead |
Used in any modern day system or circuit design this PIC18F23K22-I/MV microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 16 MHz. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its flash program memory is 8KB. This is a 8 bit processor. Its ADC resolution is 10.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

