10-25% 折扣
Microchip TechnologyPIC18F14K22T-I/SOMicrocontrollers - MCUs
MCU 8-bit PIC RISC 16KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 20-Pin SOIC W T/R
| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.15 | |
| Automotive | Yes |
| PPAP | Yes |
| PIC18 | |
| RISC | |
| PIC | |
| PIC | |
| 64 | |
| 64 | |
| 8 | |
| Flash | |
| 16KB | |
| 512B | |
| 2MB | |
| Yes | |
| I2C/SPI/USART | |
| 18 | |
| 4 | |
| 1 | |
| 1 | |
| 12 | |
| 10 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 2 | |
| No | |
| No | |
| 2.3 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 800 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.05(Min) |
| Package Width | 7.5 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 20 | |
| Lead Shape | Gull-wing |
Want to centralize your components to one device? Look no further use this PIC18F14K22T-I/SO microcontroller manufactured by Microchip Technology. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 64 MHz. This device is based on the PIC core architecture. This is a 8 bit processor. Its flash program memory is 16KB. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 1.8|2.7 V, while its maximum is 5.5 V. Its ADC resolution is 10.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

