Microchip TechnologyPIC16LF873A-I/MLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube

Need a strong device that can control other devices in your circuit design? Look no further. This PIC16LF873A-I/ML microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. Its flash program memory is 7.2KB. Its ADC resolution is 10. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This device is based on the PIC core architecture.

No Stock Available

Quantity Increments of 61 Minimum 122
  • Manufacturer Lead Time:
    4 星期
    • Price: $7.382
    1. 122+$7.382
    2. 183+$7.308
    3. 244+$7.235
    4. 305+$7.163
    5. 549+$7.091
    6. 610+$7.020
    7. 2501+$6.950
    8. 5002+$6.880
    9. 7869+$6.811

设计 AI 驱动的医疗设备

阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。