| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.31.00.15 |
| Automotive | No |
| PPAP | No |
| Family Name | PIC16 |
| Instruction Set Architecture | RISC |
| Device Core | PIC |
| Core Architecture | PIC |
| Maximum CPU Frequency (MHz) | 32 |
| Maximum Clock Rate (MHz) | 32 |
| Data Bus Width (bit) | 8 |
| Program Memory Type | Flash |
| Program Memory Size | 7KB |
| RAM Size | 512B |
| Programmability | Yes |
| Interface Type | I2C/SPI/USART |
| Number of I/Os | 18 |
| No. of Timers | 8 |
| PWM | 2 |
| Number of ADCs | 1 |
| ADC Channels | 17 |
| ADC Resolution (bit) | 12 |
| Number of DACs | 1 |
| DAC Channels | 1 |
| DAC Resolution (bit) | 5 |
| USART | 1 |
| UART | 0 |
| USB | 0 |
| SPI | 1 |
| I2C | 1 |
| I2S | 0 |
| CAN | 0 |
| Ethernet | 0 |
| Watchdog | 1 |
| Analog Comparators | 2 |
| Parallel Master Port | No |
| Real Time Clock | No |
| Minimum Operating Supply Voltage (V) | 1.8 |
| Typical Operating Supply Voltage (V) | 2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Power Dissipation (mW) | 800 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Industrial |
| Packaging | Tube |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 26.16 |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| Pin Count | 20 |
| Lead Shape | Through Hole |