Microchip TechnologyPIC16F684-I/PMicrocontrollers - MCUs

MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V/5V Automotive AEC-Q100 14-Pin PDIP Tube

Need a strong device that can control other devices in your circuit design? Look no further. This PIC16F684-I/P microcontroller manufactured by Microchip Technology will meet and excel your needs. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 20 MHz. This is a 8 bit processor. Its flash program memory is 3.5KB. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its ADC resolution is 10.

85 个零件: 可以在 2 天内配送

    Total$2.18Price for 1

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2306+
      Manufacturer Lead Time:
      7 星期
      Country Of origin:
      泰国
      • In Stock: 85
      • Price: $2.183

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。