Microchip TechnologyPIC16F1824-E/MLMicrocontrollers - MCUs

MCU 8-bit PIC RISC 7KB Flash 3.3V/5V 16-Pin QFN EP Tube

Numerous circuit components and their functionalities can be centralized into one single unit with the PIC16F1824-E/ML microcontroller from Microchip Technology! This microcontroller has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a maximum clock speed of 32 MHz. This device is based on the PIC core architecture. Its flash program memory is 7KB. Its ADC resolution is 10. This is a 8 bit processor. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 5.5 V.

182 个零件: 可以明天配送

    Total$108.24Price for 91

    • (91)

      可以明天配送

      Ships from:
      美国
      Date Code:
      2302+
      Manufacturer Lead Time:
      6 星期
      Country Of origin:
      泰国
      • In Stock: 182
      • Price: $1.1894

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。