Microchip TechnologyPIC16F1786-I/SPMicrocontrollers - MCUs

MCU 8-bit PIC RISC 14KB Flash 3.3V/5V 28-Pin SPDIP Tube

This PIC16F1786-I/SP microcontroller from Microchip Technology will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 32 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 2.5 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its ADC resolution is 12, while its DAC resolution is 8. Its flash program memory is 14KB. This is a 8 bit processor.

867 个零件: 可以在 4 天内配送

    Total$2.87Price for 1

    • 可以在 4 天内配送

      Ships from:
      香港
      Date Code:
      +
      Manufacturer Lead Time:
      0 星期
      • In Stock: 867
      • Price: $2.87

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。