Microchip TechnologyPIC12C509A-04I/PMicrocontrollers - MCUs
MCU 8-bit PIC RISC 1.5KB EPROM 3.3V/5V 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.15 | |
| Automotive | No |
| PPAP | No |
| PIC12 | |
| RISC | |
| PIC | |
| PIC | |
| 4 | |
| 4 | |
| 8 | |
| EPROM | |
| 1.5KB | |
| 41B | |
| 14KB | |
| Yes | |
| 5 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| No | |
| Yes | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| 700 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 |
| Package Width | 6.35 |
| Package Length | 9.27 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 8 | |
| Lead Shape | Through Hole |
Used in any modern day system or circuit design this PIC12C509A-04I/P microcontroller from Microchip Technology, will make any design more versatile. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a maximum clock speed of 4 MHz. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. This device is based on the PIC core architecture. Its eprom program memory is 1.5KB. This is a 8 bit processor.
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

