Diodes IncorporatedPI6CG334Q2ZHWEX时钟生成器和同步器
Clock Generator 25MHz-IN 100MHz-OUT 32-Pin WQFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| 4 | |
| 25(Typ) | |
| 100(Typ) | |
| 50 | |
| CMOS|Crystal | |
| HCSL | |
| 3.135 | |
| 3.465 | |
| -40 | |
| 105 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 32 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

