Diodes IncorporatedPI6C10810HEX-2017时钟缓冲器及驱动器
Clock Fanout Buffer 10-OUT 1-IN 1:10 20-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:10 | |
| 10 | |
| 250 | |
| 6@1.1V to 1.3V|3.5@1.4V to 1.6V|0.0028@1.65V to 1.95V|0.002@2.3V to 2.7V | |
| 6 | |
| 60% | |
| LVCMOS|LVTTL | |
| LVCMOS|LVTTL | |
| 1.1 | |
| 1.2|1.5|1.8|2.5 | |
| 2.7 | |
| 16(Typ) | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.75 mm |
| Package Width | 5.3 mm |
| Package Length | 7.2 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。