JST ManufacturingPHR-5分立接线罩连接器
Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount White Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 5 | |
| 1 | |
| Crimp | |
| 2 | |
| Straight | |
| 2 | |
| 100VDC|100VAC | |
| 1000 | |
| -25 | |
| 85 | |
| Bag | |
| 11.8 | |
| 4.5 | |
| 6.85 | |
| Yes | |
| Cable Mount |
JST Corporation brings you their latest PHR-5 discrete wire housing, a component that makes possible a linkage between your PCB and socket. This RCP connector has 5 RCP contacts. Its pitch is 2 mm. It has a maximum voltage rating of 100 VDC|100VAC. It has a straight body orientation. It has a receptacle type gender. This is a 1-row connector. This device has a maximum current rating of 2 A. This rectangle connector has an operating temperature of -25 to 85 °C. This product is 11.8 mm long, 4.5 mm tall and 6.85 mm deep. Its wire is 24-30 AWG. PHR-5 is housed in white polyamide 6/6.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

