| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Transformer Type | Push Pull Transformer |
| Turns Ratio | 3CT:8CT |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Primary Side Inductance (uH) | 310 |
| Maximum DCR Primary Side (Ohm) | 0.44 |
| Maximum DCR Secondary Side (Ohm) | 1 |
| High Potential | 5000Vrms |
| Lead Style | Gull Wing |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Package Type | SMD |
| Packaging | Tape and Reel |
| Product Length (mm) | 10 |
| Product Height (mm) | 12.5 |
| Product Depth (mm) | 13 |