NXP SemiconductorsPESD5V0S1BSF,315ESD 抑制器
ESD Suppressor TVS Bi-Dir 5V 2-Pin DSN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 5 | |
| 15.5@8/20us | |
| 8@8/20us | |
| 0.1 | |
| 100@8/20us | |
| 45 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.29(Max) |
| Package Width | 0.33(Max) |
| Package Length | 0.63(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | DSN |
| 2 |
This tvs PESD5V0S1BSF,315 ESD protection device from NXP Semiconductors is ideal for protecting your electronic components and circuits from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 40@Air Gap/30@Contact Disc/30@HBM kV. This device's maximum clamping voltage is 15.5 V. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. Its capacitance value is 45 pF.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

