| Compliant | |
| 5A991 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| Communication Controller | |
| 16Mbps | |
| 3 | |
| 3.3 | |
| 3.6 | |
| Analog|Digital | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 20 mm |
| Package Length | 20 mm |
| PCB changed | 144 |
| Standard Package Name | QFP |
| Supplier Package | TQFP |
| 144 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

