Pulse Electronics CorporationPE-92103含铅电感器
Inductor Power Toroid 28.4uH/35uH 20% 2.6A 0.037Ohm DCR RDL
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Toroid | |
| 28.4u(OCL)/35u | |
| 20% | |
| 2.6 | |
| 0.037 | |
| Through Hole | |
| Radial | |
| 7.11 | |
| 2 | |
| -40 | |
| 130 | |
| 17.78 | |
| 9.65 |
Jump-start your electrical design by including this power PE-92103 leaded inductor from Pulse. This part has a pitch of 7.11 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has an inductance of 28.4u/35u(Rated) H. This leaded inductor has a maximum DC current of 2.6 A with a maximum resistance of 37m Ohm. This device is made with toroid technology. This product is 9.65 mm deep. It has a tolerance of 20%.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。