Pulse Electronics CorporationPE-68877NL电信变压器
Telecom Transformer 1CT:1CT/1CT:2CT 1Ohm/1Ohm Prim. DCR 1Ohm/1.8Ohm Sec. DCR 12 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504312000 | |
| Automotive | No |
| PPAP | No |
| T1/CEPT/ISDN-PRI Transformer | |
| 1CT:1CT/1CT:2CT | |
| 50 | |
| 0.8 | |
| 1/1 | |
| 1/1.8 | |
| 1500Vrms | |
| 50(Typ)@0.1MHz to 10MHz | |
| 50@1MHz | |
| 11/14@2MHz to 3MHz | |
| Gull Wing | |
| Surface Mount | |
| 12 | |
| -40 | |
| 85 | |
| SMD | |
| Tube | |
| 17.15 | |
| 15.24 | |
| 8.64 |
Bring old telecommunication systems to modern times by implementing this PE-68877NL telecom transformer by Pulse for faster speeds. This telecom transformer has an operating temperature range of -40 °C to 85 °C. It has 12 terminals. This device comes in tube packaging. It has a turn ratio of 1CT:1CT/1CT:2CT. It also has a t1/cept/isdn-pri transformer. This product is 17.15 mm long, 8.64 mm tall and 15.24 mm deep. The maximum DCR on the primary side is 1/1 Ohm, while its 1/1.8 Ohm on the secondary side.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。