50-75% 折扣

Pulse Electronics CorporationPE-65968NLT电信变压器

Telecom Transformer 1:2CT 6 Terminal Gull Wing SMD

Is your telecommunication line lacking speeds? Add this PE-65968NLT telecom transformer manufactured by Pulse to juice things up. This telecom transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 6 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It also has a t3/ds3/e3/sts-1 transformer. It has a turn ratio of 1:2CT. This product is 7.62 mm long, 6.35 mm tall and 9.91 mm deep.

Import TariffMay apply to this part

1 部件: 可以明天配送

    Total$0.31Price for 1

    • Service Fee  $7.00

      可以明天配送

      Ships from:
      美国
      Date Code:
      1622+
      Manufacturer Lead Time:
      7 星期
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      中国
         
      • Price: $0.3067
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • 可以明天配送

      Ships from:
      美国
      Date Code:
      1622+
      Manufacturer Lead Time:
      7 星期
      Country Of origin:
      中国
      • In Stock: 1
      • Price: $0.3067

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。