Pulse Electronics CorporationPE-65540NL电信变压器
Telecom Transformer 1CT:1 2.6Ohm Prim. DCR 2.6Ohm Sec. DCR 6 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 64 KBPS Interface Transformer | |
| 1CT:1 | |
| 100 | |
| 5 | |
| 2.6 | |
| 2.6 | |
| 1500Vrms | |
| Pin | |
| Through Hole | |
| 6 | |
| 0 | |
| 70 | |
| Tube | |
| 14.2 | |
| 14.2 | |
| 10.2 |
Are your designing a communication system? Implement this PE-65540NL telecom transformer manufactured by Pulse, for the fastest speeds. This telecom transformer has an operating temperature range of 0 °C to 70 °C. It has 6 terminals. This device comes in tube packaging. The maximum DCR on the primary side is 2.65 Ohm, while its 2.6 Ohm on the secondary side. It also has a 64 kbps interface transformer. It has a turn ratio of 1CT:1. This product is 14.2 mm long, 10.2 mm tall and 14.2 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
