Top Searched
Pulse Electronics CorporationPE-64519NL电流变压器
Current Transformer 200CT:1 3000Vrms 200Ohm Prim. DCR 4.5Ohm Sec. DCR 20000mA Prim. 7 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| Current Sense Transformer | |
| 200CT:1 | |
| 20000 | |
| 80000(Min) | |
| 200 | |
| 4.5 | |
| 3000Vrms | |
| Pin | |
| Through Hole | |
| 7 | |
| -40 | |
| 125 | |
| 22.86 | |
| 17.78 | |
| 17.78 |
Do you need to safely measure the current in a high voltage and high current circuit? Then use this PE-64519NL current transformer from Pulse to step down the high alternating current first! It has an operating frequency of 20K to 200K Hz. This current transformer has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 7 terminals. It also has a current sense transformer. It has a turn ratio of 1:200CT. This product is 22.86 mm long, 17.78 mm tall and 17.78 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。