Pulse Electronics CorporationPE-52645NL含铅电感器

Inductor Power Wirewound 145uH/150uH 20% 1.7A 0.42Ohm DCR RDL

Resist changes in electric current flow in your electrical design with this power PE-52645NL leaded inductor from Pulse. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. This leaded inductor has a maximum DC current of 1.7 A with a maximum resistance of 420m Ohm. This product is 18.03 mm long, 18.03 mm tall and 12.95 mm deep. It has an inductance of 145u/150u(Rated) H. It has a tolerance of 20%. This device is made with wirewound technology.

Import TariffMay apply to this part

460 个零件: 可以在 2 天内配送

    Total$102.06Price for 63

    • 可以在 2 天内配送

      Ships from:
      美国
      Date Code:
      2025+
      Manufacturer Lead Time:
      19 星期
      Country Of origin:
      中国
      • In Stock: 460
      • Price: $1.62

    设计 AI 驱动的医疗设备

    阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。