NXP SemiconductorsPDTC124EE,115数字双极型晶体管
Trans Digital BJT NPN 50V 0.1A 150mW 3-Pin SC-75 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 60@5mA@5V | |
| 22 | |
| 150 | |
| 1 | |
| 0.15@0.5mA@10mA | |
| 150 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 0.9(Max) mm |
| Package Length | 1.8(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-75 |
| 3 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。