| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Obsolete |
| Automotive | No |
| PPAP | No |
| Channel Type | N |
| Configuration | Dual |
| Typical Collector-Emitter Saturation Voltage (V) | 1.45 |
| Maximum Collector-Emitter Voltage (V) | 650 |
| Maximum Power Dissipation (mW) | 385 |
| Maximum Gate Emitter Voltage (V) | ±20 |
| Maximum Continuous DC Collector Current (A) | 100 |
| Maximum Gate Emitter Leakage Current (uA) | 1 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Bulk |
| Mounting | Screw |
| Package Height | 30 |
| Package Width | 35 |
| Package Length | 94 |
| PCB changed | 7 |
| Pin Count | 7 |